• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6150268 Mini duct (L x W x H) 2000 x 4.5 x 9 mm 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.50)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material = Plastic
  • Material good = polyvinyl chloride (PVC) suitable for function receives = No
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
  • Number of fixed dividers = 0
  • Number of pluggable dividers = 0
  • Mounting type = self-adhesive
  • Design cover = with film hinge
  • With cable retaining clip = No
  • With protective film = No
  • With channel connector = No
  • Supplied on a roll = No
Product type

Mini duct

Content

1 pc(s)

Factory colour

Pure white

Dim

(L x W x H) 2000 x 4.5 x 9 mm

Length

2000 mm

Width

4.5 mm

Height

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960586 OBO Bettermann 6150268 Mini duct (L x W x H) 2000 x 4.5 x 9 mm 1 pc(s) Pure white

Description

Mini channel with adhesive film and hinge top for mounting directly on the wall.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)