• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6191126 Cable trunking (L x W x H) 2000 x 40 x 40 mm 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

308 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.00)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material = Plastic
  • Material good = polyvinyl chloride (PVC) suitable for function receives = No
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
  • Number of fixed dividers = 0
  • Number of pluggable dividers = 0
  • Mounting type = perforated base
  • Design cover = free
  • With cable retaining clip = No
  • With protective film = No
  • With channel connector = No
  • Supplied on a roll = No
Product type

Cable trunking

Content

1 pc(s)

Factory colour

Pure white

Dim

(L x W x H) 2000 x 40 x 40 mm

Length

2000 mm

Width

40 mm

Height

40 mm

Depth

2000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966841 OBO Bettermann 6191126 Cable trunking (L x W x H) 2000 x 40 x 40 mm 1 pc(s) Pure white

Description

Wall and ceiling channel with perforated base consisting of lower and upper part for mounting directly on the wall.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)