• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6193099 End piece (W x H) 15 mm x 15 mm 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height = 15 mm
  • Width = 15 mm
  • Design = left/right
  • Material = Plastic
  • Material good = polyvinyl chloride (PVC) suitable for function receives = No
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = No
  • Mounting type = snap-on
Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

Pure white

Dim

(W x H x D) 15 x 15 x 15 mm

Width

15 mm

Material

Polyvinyl chloride

Height

15 mm

Depth

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956508 OBO Bettermann 6193099 End piece (W x H) 15 mm x 15 mm 1 pc(s) Pure white

Description

To close the ends of wdk channels

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)