• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6193307 End piece (W x H) 60 mm x 110 mm 1 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height = 110 mm
  • Width = 60 mm
  • Design = left/right
  • Material = Plastic
  • Material good = polyvinyl chloride (PVC) suitable for function receives = No
  • Surface = untreated
  • Color = pure white
  • RAL-number = 9010
  • With protective film = No
  • Mounting type = snap-on
Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

Pure white

Dim

(L x W x H) 400 cm x 60 mm x 110 mm

Length

400 cm

Width

60 mm

Material

Polyvinyl chloride

Height

110 mm

Depth

60 mm

Outlets

10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966900 OBO Bettermann 6193307 End piece (W x H) 60 mm x 110 mm 1 pc(s) Pure white

Description

To close the ends of wdk channels

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)