• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6342353 Suspension rod 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Suspension rod

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W) 300 mm x 130 mm

Length

300 mm

Width

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958970 OBO Bettermann 6342353 Suspension rod 1 pc(s) Metal

Description

U-profile with angeschweisster head plate.

This text is machine translated.

What kind of Cable Ducts are you looking for?

More interesting products

(*All information is plus legal VAT)