• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann AIKA D 25040 Filler plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = cover both sides bevelled
  • With protrusion = Yes
  • Function = Branch
  • Width = 250 mm
  • Height = 37 mm
  • Length = 800 mm
  • Installation opening = without
  • The number of mounting holes = 0
  • With opening port = No
  • Material = Steel
Product type

Filler plug

Height

37 mm

Length

800 mm

Width

250 mm

Dim

(L x W x H) 800 x 250 x 37 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955326 OBO Bettermann AIKA D 25040 Filler plug

Description

Aufflur-Blinddeckel to cover the Aufboden-Abzweigkanals AIK/A, matching the channel divide AIK/U. The channel cover is in the bottom of the channel al-seitenprofilen screwed tight. The cover sloping dominated the trunking base at an angle of 45°.

This text is machine translated.