• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann AIKF AEA 20070 Filler plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = cover one-sided chamfered
  • With protrusion = Yes
  • Function = exterior angle
  • Width = 200 mm
  • Height = 67 mm
  • Length = 800 mm
  • Installation opening = without
  • The number of mounting holes = 0
  • With opening port = No
  • Material = Steel
Product type

Filler plug

Height

67 mm

Length

800 mm

Width

200 mm

Dim

(L x W x H) 800 x 200 x 67 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956553 OBO Bettermann AIKF AEA 20070 Filler plug

Description

Dummy cover 2-piece for covering of the aussenecks of Aufflurkanals, suitable for the channel divide AIK/U. The cover sloping dominated the trunking base at an angle of 45°.

This text is machine translated.