• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann AIKF D 25040 Filler plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = cover one-sided chamfered
  • With protrusion = Yes
  • Function = Standard
  • Width = 250 mm
  • Height = 40 mm
  • Length = 800 mm
  • Installation opening = without
  • The number of mounting holes = 0
  • With opening port = No
  • Material = Steel
Product type

Filler plug

Height

40 mm

Length

800 mm

Width

250 mm

Dim

(L x W x H) 800 x 250 x 40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956625 OBO Bettermann AIKF D 25040 Filler plug

Description

Aufflur-Blinddeckel to cover the Aufboden-Installationskanals AIK, suitable for the channel divide AIK/U. The channel cover is in the bottom of the channel al-seitenprofilen screwed tight. The cover sloping dominated the trunking base at a 45° angle

This text is machine translated.