• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann AIKF D 25040T150 Filler plug

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = cover one-sided chamfered
  • With protrusion = Yes
  • Function = other
  • Width = 250 mm
  • Height = 37 mm
  • Length = 800 mm
  • Installation opening = without
  • The number of mounting holes = 0
  • With opening port = Yes
  • Material = Steel
Product type

Filler plug

Height

37 mm

Length

800 mm

Width

250 mm

Dim

(L x W x H) 800 x 250 x 37 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955325 OBO Bettermann AIKF D 25040T150 Filler plug

Description

Blind cover with punching for branch channel AIKA/U with height 40 mm. The width of the branching channel is made of the type designation.

This text is machine translated.