• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann OKA D 600 Mount

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 600 mm
  • Length = 800 mm
  • Installation opening = without
  • The number of mounting holes = 0
  • Cover Installation opening = No
  • Cover Mounting latch = No
  • Material = Steel
  • Surface = galvanised
Product type

Mount

Length

800 mm

Width

600 mm

Dim

(L x W) 800 mm x 600 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955511 OBO Bettermann OKA D 600 Mount

Description

For filler a channel unit. Delivery including cover fixing screws.

This text is machine translated.