• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID Mains PSU (fixed voltage) Max. output current 7000 mA

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains PSU (fixed voltage)

Max. output current

7000 mA

Max. output current per channel

7000 mA

Output current (max.) - rounded

7 A

Used at

Mains socket

Output voltage

-19 V DC

Input voltage

115 V AC

230 V AC

Inputs

Europlug

133 W

Type

G211008002684

16 GB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389554 ODROID Mains PSU (fixed voltage) Max. output current 7000 mA

Description

This 19V/7A power supply is compatible with SmartPower3, OROID-H3, OROID-H3+, OROID-H4, OROID-H4+ and OROID-H4 Ultra.

Up to 133 W power. Recommended for using two 3.5" HDDs

This text is machine translated.

Hints

The 3-pin AC power cable is not included. You need a general PC power supply AC mains cable.

More interesting products

(*All information is plus legal VAT)