A configurable unlimited performance mode that allows the CPU to run in sustained turbo boost mode.
RTC / BIOS backup battery included
Technical specifications
Product type
SBC
Type
ODROID H3+
Processor cores (No.)
4 x
64 GB
Clock speed
2.0 GHz
Memory type
DDR4
Memory capacity
64 GB
Internal ports
M.2
External ports
HDMI™
Factory colour
Multicolour
Keyboard layout
German, QWERTZ
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389556 ODROID ODROID H3+ ODROID H3+ 64 GB 4 x 2.0 GHz
Description
OROID-H3+ has the same form factor and energy efficiency as its predecessor, the OROID-H2+. However, the H3+ is more powerful and offers better performance.
It is a brand new x86 64-bit single board computer with large memory capacity and advanced IO ports and high compatibility.
This text is machine translated.
Description
OROID-H3+ has the same form factor and energy efficiency as its predecessor, the OROID-H2+. However, the H3+ is more powerful and offers better performance.
It is a brand new x86 64-bit single board computer with large memory capacity and advanced IO ports and high compatibility.
This text is machine translated.
What kind of Single Board Computers (SBCs) are you looking for?