• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 187 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Transparent 30 m

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.17)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

highly flexible

Flat

OFC core

Twin cable

Factory colour

Transparent

Content

30 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

187

Core layout

ca. 0.125 mm

Type

187

Max. length sold by the metre

30 m

Documents & Downloads

Datasheet

Datasheet 1234864 Oehlbach 187 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Transparent 30 m

User & Safety Instructions

User & Safety Instructions 1234864 Oehlbach 187 Speaker cable 2 x 2.5 mm² + 2 x 2.5 mm² Transparent 30 m

Description

Excellently processed stereo speaker cable wound up on a mini-coil. Suitable is the speaker cable for amplifier power up to approx. 90 watts of power per amplifier channel. The use of silver-plated, oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. With the help of the refinement by silver is a further improved reproduction of high frequencies generated. The cable is also from many ultra-thin-pair copper wires to set up - approx. 0.125 mm cross-section per single strand. On the basis of this complex processing is an especially high conductivity and flexibility of the entire cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 276.30*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)