• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 197 Speaker cable 1.5 mm² White 30 m

Image similar
Product type
Speaker cable
Cross section (each core)
1.5 mm²
Content
30 m
Cross section
1.5 mm²
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.93)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker cable

Cross section (each core)

1.5 mm²

Cross section

1.5 mm²

Factory colour

White

Content

30 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

197

Type

SPEAKER WIRE SP-15

Documents & Downloads

Datasheet

Datasheet 1540972 Oehlbach 197 Speaker cable 1.5 mm² White 30 m

User & Safety Instructions

User & Safety Instructions 1540972 Oehlbach 197 Speaker cable 1.5 mm² White 30 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.59*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)