• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C189 Speaker cable 2 x 4 mm² Grey 20 m

1/3
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
4 mm²
Content
20 m
Cross section
2 x 4 mm²
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.75)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2x 4 mm²
Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

4 mm²

Cross section

2 x 4 mm²

Cable features

Flexible

Factory colour

Grey

Content

20 m

Packaged

No

Sold per metre

Yes

Manufacturer part #

D1C189

Insulation material

Plastic

Type

Silverline 40

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451047 Oehlbach D1C189 Speaker cable 2 x 4 mm² Grey 20 m

Description

High-quality stereo speaker cable for connecting amplifiers or power amplifiers with loudspeaker boxes – for amplifier output up to approx. 250 watt power per amplifier channel. The use of silver-plated, oxygen-free SPOFC copper as conductor material ensures that this speaker cable has an extremely clear and natural sound. With the help of silver refinement, a further improved high-tone reproduction is generated. The outer sheath of this Oehlbach cable is made of a durable and very flexible plastic mixture, which makes the cable particularly flexible

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 296.30*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)