• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 80711073 Recess-mount PA program selector Silver

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic ELA-PROGRAM Picker, mono sil

  • Built-in program selector with 24 V internal receiver relay
  • This text is machine translated.

Technical specifications

  • Internal reception relay 24 V DC
  • Dimensions 80 x 80 x 67
  • Weight: 190 g
Product type

PA program selector

Factory colour

Silver

Mounting type

Recess-mount

Dim

(W x H x D) 90 x 85 x 90 mm

No. of programmes

6

No. of zones

1-zone

Weight

100 g

Width

90 mm

Height

85 mm

Depth

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313316 Omnitronic 80711073 Recess-mount PA program selector Silver

Description

Features

  • Built-in program selector with 24 V internal receiver relay
  • Switches one of 6 signal sources to a loudspeaker output
  • Suitable for 100 V audio technology or other signals
  • Front plate and button made of aluminum
  • Built-in 24 V internal receiver relay
  • Flush mounting in any commercially available 60er switch box
  • Surface mounting with separately available ELA AP housing
  • Installation depth 35 mm
  • Screw-plug connection
  • Available colors: White, black, silver