• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Recess-mount PA volume control (mono) White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic ELA LS-regulator, 45 W mono-white

  • Built-in volume controller with 24 V internal receiver relay

Technical specifications

  • Nominal load capacity 45 W.
  • Frequency range 50-18,000 Hz
  • Internal reception relay 24 V DC
Product type

PA volume control (mono)

45 W

Factory colour

White

Mounting type

Recess-mount

Dim

(W x H x D) 80 x 80 x 67 mm

Weight

200 g

Width

80 mm

Height

80 mm

Depth

67 mm

UKCA

yes

Description

Built-in volume controller with 24 V internal receiver relay · Audio transformer for 100 V transmission technology · Attenuation in 11 steps · Front plate and button made of white plastic · Flush mounting in any commercially available 60er switch box · Surface mounting with separately available ELA AP housing · Installing depth 45 mm · Screw-plug connection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)