• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 80711158 Structure PA volume control (stereo) Black

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 50.99
-43 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic ELA LS-Controller 5 W stereo

  • Stereo volume control

Technical specifications

  • Frequency range 50-18,000 Hz
  • Nominal load capacity 5 W.
  • Dimensions 80 x 80 x 82 mm
  • Weight: 190 g
Product type

PA volume control (stereo)

Factory colour

Black

Mounting type

Structure

Dim

(W x H x D) 90 x 85 x 90 mm

Weight

300 g

Width

90 mm

Height

85 mm

Depth

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313171 Omnitronic 80711158 Structure PA volume control (stereo) Black

Description

Stereo volume control · 4 ohm stereo amplifier input and 4 ohm stereo speaker output · Attenuation in 10 steps · Front plate and button made of black plastic · For surface mounting with separately available ELA AP housing · Screw-plug connection · Available in different performance classes and color variants

This text is machine translated.

More interesting products

(*All information is plus legal VAT)