User & Safety Instructions 313166 Omnitronic Recess-mount PA volume control and selector Black
Description
Built-in volume control and program selector with 24 V internal receiver relay · Combination of ELA program selector for 6 signal sources and ELA volume control · Suitable for 100 V audio technology or other signals · Front plate and buttons made of black plastic · Built-in 24 V internal receiver relay · Attenuation in 11 steps · Flush mounting in any commercially available 60er double switch socket · Surface mounting with separately available ELA AP housing · Installing depth 45 mm · Screw-plug connection
This text is machine translated.
Description
Built-in volume control and program selector with 24 V internal receiver relay · Combination of ELA program selector for 6 signal sources and ELA volume control · Suitable for 100 V audio technology or other signals · Front plate and buttons made of black plastic · Built-in 24 V internal receiver relay · Attenuation in 11 steps · Flush mounting in any commercially available 60er double switch socket · Surface mounting with separately available ELA AP housing · Installing depth 45 mm · Screw-plug connection