• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor Recess-mount PA volume control White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor ATT-306PEU ELA attenuator

  • Slowdown in 10 levels. Level 0 is off
  • For 100-V transformer technology
  • Front panel and button from snow-white plastic

Technical specifications

  • Mandatory reception: yes
  • Mounting depth: 45 mm
  • Surface-mount housing: ATT-300
  • Frequency range 50 - 18 000 Hz
Product type

PA volume control

Factory colour

White

Mounting type

Recess-mount

Dim

(W x H x D) 80 x 80 x 67 mm

Weight

190 g

Width

80 mm

Height

80 mm

Depth

67 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 314150 Monacor Recess-mount PA volume control White

User & Safety Instructions

User & Safety Instructions 314150 Monacor Recess-mount PA volume control White

Description

Mounted PA Volume control with 24-V-duty reception relay.

This text is machine translated.

Features

  • Flush mounting in standard 60-switch boxes.
  • Surface mounting with matching, optionally available casing ATT-300.
  • Screw plug connection.

More interesting products

(*All information is plus legal VAT)