• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Surface-mount PA zone controller White

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic PA LS control, 60 W mono white

  • Construction volume controller with 24-V-duty reception relay

Technical specifications

  • Nominal load capacity: 60 W
  • Frequency range: 50-18,000 Hz
  • Mandatory reception relay: 24 V DC
Product type

PA zone controller

60 W

Factory colour

White

Mounting type

Surface-mount

Dim

(W x H x D) 80 x 80 x 67 mm

Weight

250 g

Width

80 mm

Height

80 mm

Depth

67 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313137 Omnitronic Surface-mount PA zone controller White

Information

Information 313137 Omnitronic Surface-mount PA zone controller White

Description

Construction volume controller with 24-V-duty reception relay · Audio transformer for 100-V transformer technology · Slowdown in 11 steps · Front panel and button in white plastic · Surface mounting with separately available ELA AP-housing · Screw plug connection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)