• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Recess-mount PA volume control and selector Black

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic ELA-LS-Controller/Prog-Dialer 45 W/s.

  • Built-in volume control and program selector with 24 V internal receiver relay

Technical specifications

  • Frequency range 50-18,000 Hz
  • Nominal load capacity 45 W.
  • Internal reception relay 24 V DC
Product type

PA volume control and selector

45 W

Factory colour

Black

Mounting type

Recess-mount

Dim

(W x H x D) 80 x 154 x 67 mm

No. of programmes

6

Weight

300 g

Width

80 mm

Height

154 mm

Depth

67 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313167 Omnitronic Recess-mount PA volume control and selector Black

Description

Built-in volume control and program selector with 24 V internal receiver relay · Combination of ELA program selector for 6 signal sources and ELA volume control · Suitable for 100 V audio technology or other signals · Front plate and buttons made of black plastic · Built-in 24 V internal receiver relay · Attenuation in 11 steps · Flush mounting in any commercially available 60er double switch socket · Surface mounting with separately available ELA AP housing · Installing depth 45 mm · Screw-plug connection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)