• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic ELA 6S PA volume control Black

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic ELA 6S-ZONE LS-REGULATOR 20W blk

  • Stereo volume control for 6 zones
  • This text is machine translated.

Technical specifications

  • Frequency range 50-18,000 Hz
  • Nominal load capacity 6 x 20 W.
  • Dimensions 484 x 100 x 230 mm
  • Rack installation with 2 HE
  • Weight: 2.5 g
Product type

PA volume control

20 W

Factory colour

Black

Dim

(W x H x D) 51 x 14 x 25 cm

No. of zones

6-zone

Weight

4.3 kg

Width

51 cm

Height

14 cm

Depth

25 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313198 Omnitronic ELA 6S PA volume control Black

Description

Features

  • Stereo volume control for 6 zones
  • 4 Ohm stereo amplifier input and 4 Ohm stereo loudspeaker output per zone
  • Attenuation in 10 steps
  • Aluminum front plate
  • Screw-plug connection
  • Rack installation with 2 height units.

More interesting products

(*All information is plus legal VAT)