• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Rack PA volume control Black

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic ELA 6M-ZONE LS-REGULATOR 5W blk

  • 6-way ELA volume control with 24 V internal receiver relay

Technical specifications

  • Frequency range 50-18,000 Hz
  • Nominal load capacity 6 x 5 W.
  • Internal reception relay 24 V DC
  • Rack installation with 2 HE
Product type

PA volume control

5 W

Factory colour

Black

Mounting type

Rack

Dim

(W x H x D) 48.4 x 10 x 23 cm

No. of zones

6-zone

Weight

2.5 kg

Width

48.4 cm

Height

10 cm

Depth

23 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313179 Omnitronic Rack PA volume control Black

Description

6-way ELA volume control with 24 V internal receiver relay · 6 audio transformers for 100 V transmission technology · Attenuation in 10 steps · 6 x 24 V internal receiver relays · Aluminum front plate · Screw-plug connection · Rack installation with 2 height units

This text is machine translated.

More interesting products

(*All information is plus legal VAT)