• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic 80711088 Recess-mount PA program selector Black

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic ELA-LS-Controller/Prog-Dialer 5 W/sw

  • Built-in volume control and program selector with 24 V internal receiver relay
  • This text is machine translated.

Technical specifications

  • Frequency range 50-18,000 Hz
  • Nominal load capacity 5 W.
  • Internal reception relay 24 V DC
  • Dimensions 80 x 154 x 67
  • Weight: 300 g
Product type

PA program selector

Factory colour

Black

Mounting type

Recess-mount

Dim

(W x H x D) 165 x 70 x 90 mm

No. of programmes

6

No. of zones

1-zone

Weight

300

Width

165 mm

Height

70 mm

Depth

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313162 Omnitronic 80711088 Recess-mount PA program selector Black

Description

Features

  • Built-in volume control and program selector with 24 V internal receiver relay
  • Combination of ELA program selector for 6 signal sources and ELA volume control
  • Suitable for 100 V audio technology or other signals
  • Front plate and buttons made of black plastic
  • Built-in 24 V internal receiver relay
  • Attenuation in 11 steps
  • Flush mounting in any commercially available 60er double switch socket
  • Surface mounting with separately available ELA AP housing
  • Installing depth 45 mm
  • Screw-plug connection.

More interesting products

(*All information is plus legal VAT)