• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic PCW-40 PA sound column 40 W White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic PCW-40 tone column IP44

  • Tone column

Technical specifications

  • Input voltage: 100 V
  • 40W RMS rated power (white)
  • 60 W RMS (green)
  • COM (black)
  • Sensitivity (1 W, 1 m): 94 dB, ±3 dB
  • Frequency range 150 Hz - 13 kHz
  • Dimensions (H x W x D): 690 x 106 x 75 mm
  • Weight: 3.6 kg
Product type

PA sound column

Operating voltage

100 V

RMS capacity

40 W

Max. load

80 W

Features

weatherproof

IP44

Material

Aluminium

Length

72.5 mm

Width

17.5 mm

Content

1 pc(s)

Weight

4

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313508 Omnitronic PCW-40 PA sound column 40 W White 1 pc(s)

Description

Tone column · Weatherproof version (IP 44) · Protective grillee and profile housing made of aluminum · Plastic ceiling and floor plate · 100 V technology with clear, clear sound · Connection cable with 2 power taps · Swiveling mounting bracket · For Public address system in exterior and interior

This text is machine translated.

More interesting products

(*All information is plus legal VAT)