• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WC-2 PA wall speaker 3 W White 1 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic TOILET-2 ELA Wall Speaker

  • Wall loudspeakers

Technical specifications

  • Input voltage: 100 V
  • Components: 14 cm speaker (5.5 mm)
  • Rated power: 3 W RMS (white)
  • 6 W RMS (red)
  • COM (black)
  • Sensitivity (1W, 1m): 91 dB, ±3 dB
  • Max. Sound pressure: 98 dB
  • Frequency range 130 Hz - 15 kHz
  • Dimensions (H x W x D): 312 x 210 x 85 mm
  • Weight 1.2 kg
Product type

PA wall speaker

Operating voltage

100 V

RMS capacity

3 W

Max. load

6 W

Max. sound pressure

98 dB

Features

Recessed speaker

Material

Plastic

Length

33 cm

Width

22 cm

Content

1 pc(s)

Weight

1.4 kg

Factory colour

White

Depth

250 mm

Height

150 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313224 Omnitronic WC-2 PA wall speaker 3 W White 1 pc(s)

Description

Wall loudspeakers · 14 cm wide-band speaker (5.5") · 100-V transformer with 2 power taps · Plastic casing with metal grille in white · Spring-loaded terminals · For sound systems in the inner area

This text is machine translated.

More interesting products

(*All information is plus legal VAT)