• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ESP-232/SW PA speaker cabinet 30 W Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor ESP-232/SW PA speaker system

  • 100-V Beschallungsbox with very good sound.< BR> 13 cm polypropylene woofer and midrange speaker and dome tweeter< br> 4 power taps

Technical specifications

  • Load-carrying capacity 8Ω: 50 W max./30 W RMS
  • LS-clamp connection
  • Avg. Sound pressure (1W/1m): 89 dB
Product type

PA speaker cabinet

Operating voltage

100 V

RMS capacity

30 W

Max. load

50 W

Impedance

8 Ω

Features

with switch

Material

Plastic

Length

18 cm

Width

26 cm

Content

1 pc(s)

Weight

2.3 kg

Factory colour

Black

(Ø)

16 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 314193 Monacor ESP-232/SW PA speaker cabinet 30 W Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 314193 Monacor ESP-232/SW PA speaker cabinet 30 W Black 1 pc(s)

Description

Weather-proof 2-Way ELA Wall Speaker Box.

This text is machine translated.

Features

  • Power changeover switch with 8 Ω operating position
  • Very good efficiency for such a compact speaker
  • Available in black (SW) or white (WS) plastic with correspondingly lacquered aluminum grille, modern design
  • The Matching metal wall mounts are included
  • Power levels: 30/20/10/5 W RMS.

More interesting products

(*All information is plus legal VAT)