• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton WB 13 - 100 V/8 Ohm Wall speaker 50 W White 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton WB13 white PA loudspeaker

  • Well-suited for music and voice reproduction.< br >

Our service for you

Technical specifications

Product type

Wall speaker

Operating voltage

100 V

RMS capacity

50 W

Max. load

80 W

Impedance

8 Ω

Max. sound pressure

95 dB

Features

2-way

Material

Wood

Content

1 pc(s)

Weight

2.4 kg

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311701 Visaton WB 13 - 100 V/8 Ohm Wall speaker 50 W White 1 pc(s)

Description

2-way compact speaker. Robust plastic housing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)