• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ETS-432TW/WS PA sound column 30 W White 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor ETS-432TW/WS ELA sound column

  • Weather-proof and splash-water protected
  • Aluminium-Profile housing

Technical specifications

Product type

PA sound column

Operating voltage

100 V

RMS capacity

30 W

Max. load

60 W

Max. sound pressure

93 dB

Features

sprayproof

IP66

Material

Aluminium

Length

81.3 cm

Width

12.4 cm

Content

1 pc(s)

Weight

5.6 kg

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295602 Monacor ETS-432TW/WS PA sound column 30 W White 1 pc(s)

Description

Weatherproof PA speaker column with superb sound quality.

This text is machine translated.

Features

  • Weather-proof and protected against water spray, aluminum profile housing
  • 100-V transformer technology
  • 2-way design (with additional, integrated tweeter for a much improved sound)
  • Integrated crossover filter
  • Aluminum front grille
  • Supplied with sturdy, tilt and swivel arm aluminum wall bracket
  • Connection via cable with 4 power taps
  • Protection class: IP66
  • Power levels: 15W, 3.75 W, 30W, 7.5 W.

More interesting products

(*All information is plus legal VAT)