• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EUL-26/SW PA wall speaker, Wall speaker 10 W Black 1 Pair

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Pair available
14-day return policy included

Technical specifications

  • Load capacities:
  • 100-V-operation: 6 WRMS
  • 8-Ohm-Betrieb: 20WMAX/10WRMS
  • General information:
  • Frequency range: 150-20000 Hz
  • Avg. Sound pressure (1W/1m): 88 dB
  • Permissible operating temperature: 0-40°C
  • Dimensions: 90 x 90 x 115 mm
  • Weight: 0.65 kg
  • Connections: LS-clamp connection
Product type

PA wall speaker

Operating voltage

100 V

RMS capacity

10 W

Max. load

20 W

Impedance

8 Ω

Max. sound pressure

88 dB

Material

Plastic

Length

90 mm

Width

90 mm

Content

1 Pair

Weight

650 g

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416917 Monacor EUL-26/SW PA wall speaker, Wall speaker 10 W Black 1 Pair

Description

Features

  • ELA miniature speaker boxes - pair
  • Universally usable speaker, very small dimensions in 100-V technology even at 8 Ohm can be connected
  • 6.5-cm wide-band speaker (2.5')
  • Good sound quality and speech intelligibility
  • Rotating, swivelling and tilting by wall holder with ball-joint
  • To complement the low-frequency music playback is an additional subwoofer system is recommended (e.g. EUL-2 SUB/SW, SOUND-100 SUB)
  • This text is machine translated.

Scope of delivery

  • Wall holder with ball-joint.

More interesting products

(*All information is plus legal VAT)