• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic FPS-5 PA wall speaker 10 W White 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic FPS-5 ELA-WALL LOUDSPEAKER

  • Extremely flat ELA wall speaker

Technical specifications

  • Connection 100 V or 4 Ohm
  • Components: 13 cm woofer (5), 3 cm tweeter (1.25")
  • NOMINAL POWER (100 V): 10 W RMS
  • Rated power (4 ohms):20W RMS
  • Sensitivity (1 W, 1 m): 88 dB
  • Frequency range: 120-20000 Hz
  • Dimensions (LxWxH) 183 x 270 x 38 mm
  • Weight 1 kg
Product type

PA wall speaker

Operating voltage

100 V

RMS capacity

10 W

Max. load

20 W

Impedance

8 Ω

Features

2-way

Material

Plastic

Length

19.5 cm

Width

28 cm

Content

1 pc(s)

Weight

1.1 kg

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 313451 Omnitronic FPS-5 PA wall speaker 10 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 313451 Omnitronic FPS-5 PA wall speaker 10 W White 1 pc(s)

Description

Extremely flat ELA wall speaker · 2-way system with 13 cm neodymium mid-woofer (5") and 3 cm tweeter (1.25") · Suitable for 100 V or 4 Ohm operation · White plastic housing with integrated wall bracket · Extremely flat design for wall mounting · Spring terminals · For background sound indoors

This text is machine translated.

More interesting products

(*All information is plus legal VAT)