• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WP-4W PA wall speaker 20 W White 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic WP-4W ELA-WALL LOUDSPEAKER

  • Universal wall speaker white

Technical specifications

  • Input voltage: 100 V
  • Nominal power 20 W RMS
  • Sensitivity (1 W, 1 m): 89 dB, ±3 dB
  • Max. Sound pressure (1 m) 101 dB
  • Frequency range 100 Hz - 20 kHz
  • Dimensions (H x W x D): 215 x 170 x 150 mm
  • Weight: 2.3 kg
Product type

PA wall speaker

Operating voltage

100 V

RMS capacity

20 W

Max. load

40 W

Max. sound pressure

101 dB

Features

2-way

Material

ABS plastic

Length

17 cm

Width

23 cm

Content

1 pc(s)

Weight

2.6 kg

Factory colour

White

Recess length

150 mm

Recess width

170 mm

Depth

250 mm

Height

150 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313497 Omnitronic WP-4W PA wall speaker 20 W White 1 pc(s)

Description

Universal wall speaker white · 100 V technology with high-quality components for hi-fi characteristics · 2-way system · ABS-plastic casing with metallic protective grillee · Trapezoidal design for mounting in corners · Swivelling Mounting Bracket · Connection via open cable ends · For indoor public address systems

This text is machine translated.

More interesting products

(*All information is plus legal VAT)