• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic PA sound column 15 W 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic PCW-10 tone column IP44

  • Tone column
  • 100 V, 15 W RMS
  • This text is machine translated.

Technical specifications

  • Input voltage: 100 V
  • Rated power 10 W RMS (white)
  • 15 W RMS (green)
  • COM (black)
  • Sensitivity (1 W, 1 m): 94 dB, ±3 dB
  • Frequency range 150 Hz - 13 kHz
  • Dimensions (H x W x D) 260 x 106 x 75 mm
  • Weight: 1.4 kg
Product type

PA sound column

Operating voltage

100 V

RMS capacity

15 W

Max. load

30 W

Features

weatherproof

IP44

Width

30 cm

Content

1 pc(s)

Weight

1.6 kg

Depth

17 cm

Height

14 cm

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313503 Omnitronic PA sound column 15 W 1 pc(s)

Description

Features

  • Tone column
  • Weatherproof version (IP 44)
  • Protective grillee and profile housing made of aluminum
  • Plastic ceiling and floor plate
  • 100 V technology with clear, clear sound
  • Connection cable with 2 power taps
  • Swiveling mounting bracket
  • For Public address system in exterior and interior

More interesting products

(*All information is plus legal VAT)