• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ESP-72/WS PA sound column 20 W White 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor ESP-72/WS ELA Wall Speaker

  • 100-V transformer technology
  • 2-way coaxial speaker with high-quality sound
  • This text is machine translated.

Technical specifications

Product type

PA sound column

Operating voltage

100 V

RMS capacity

20 W

Max. load

40 W

Features

2-way

with switch

Material

Wood

Length

20 cm

Width

30 cm

Content

1 pc(s)

Weight

2.8 kg

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295600 Monacor ESP-72/WS PA sound column 20 W White 1 pc(s)

Description

Features

  • 5-position rotary switch for 20/10/5/2.5 WRMS/Off
  • Rotary switch knob can be replaced with cover, prevents unintended adjustment of the power adjustment
  • Mandatory reception relay
  • White wooden casing with metal grille
  • Easy wall mounting with carrier plate
  • Power levels: 10W, 2.5 W, 20W, 5W.

More interesting products

(*All information is plus legal VAT)