• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton WL 16 EV - 100 V Wall speaker White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 125.00
-12 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton WL 16 EV Wall Loudspeaker

  • Wall speakers in evacuation systems
  • Horizontal or vertical mounting on wall or ceiling possible
  • Certified according to EN 54-24
  • Housing made of flame-resistant plastic according to UL 94: V0
  • Ceramic terminal and thermal fuse

Technical specifications

  • Height: 254 mm
  • Width 204 mm
  • Depth: 85 mm
Product type

Wall speaker

Operating voltage

100 V

Max. load

6 W

Impedance

6670 Ω

Max. sound pressure

99 dB

Features

fire-resistant

Material

Plastic

Length

8.5 cm

Width

20.4 cm

Content

1 pc(s)

Weight

1.6 kg

Factory colour

White

Type

Square

Frequency range

150 - 20000 Hz

Power levels

6 W

3 W

1.5 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2344792 Visaton WL 16 EV - 100 V Wall speaker White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2344792 Visaton WL 16 EV - 100 V Wall speaker White 1 pc(s)

Warranty Terms

Warranty Terms 2344792 Visaton WL 16 EV - 100 V Wall speaker White 1 pc(s)

Description

Wall loudspeaker with white plastic housing and perforated plate cover. Equipped with a full range speaker and a 100 V transformer. Clear speech intelligibility. Connection to the 100 V mains and level adjustment by screw terminal.

This text is machine translated.

Scope of delivery

  • Visaton WL 16 EV Wall Loudspeaker

More interesting products

(*All information is plus legal VAT)