• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton WB 16 - 100 V/8 Ohm Wall speaker 60 W White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton WB16, white PA loudspeaker

  • Well-suited for music and voice reproduction.< br >

Technical specifications

Product type

Wall speaker

Operating voltage

100 V

RMS capacity

60 W

Max. load

90 W

Impedance

8 Ω

Max. sound pressure

103 dB

Features

2-way

IP54

Material

Plastic

Width

20.5 mm

Content

1 pc(s)

Weight

2.8 kg

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 311705 Visaton WB 16 - 100 V/8 Ohm Wall speaker 60 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 311705 Visaton WB 16 - 100 V/8 Ohm Wall speaker 60 W White 1 pc(s)

Description

2-way compact speaker. Robust plastic housing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)