• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton WL 13 P - 100 V Wall speaker 6 W White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton WL 13 P loudspeaker

  • Good music reproduction and voice clarity.< br >

Our service for you

Technical specifications

Product type

Wall speaker

Operating voltage

100 V

RMS capacity

6 W

Max. load

12 W

Max. sound pressure

94 dB

Material

Plastic

Length

28 cm

Width

17 cm

Content

1 pc(s)

Weight

1.15 kg

Factory colour

White

Recess length

24 cm

Recess width

17 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 311708 Visaton WL 13 P - 100 V Wall speaker 6 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 311708 Visaton WL 13 P - 100 V Wall speaker 6 W White 1 pc(s)

Description

Wall-mounted speaker with white plastic casing and aluminum perforated plate coverage.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)