• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WC-4 PA wall speaker 3 W White 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic TOILET-4 ELA Wall Speaker

  • Wall loudspeakers

Technical specifications

  • Input voltage: 100 V
  • Components: 13 cm loudspeaker (5)
  • Rated power: 3 W RMS (white)
  • 6 W RMS (red)
  • COM (black)
  • Sensitivity (1W, 1m): 92 dB, ±3 dB
  • Frequency range 150 Hz - 15 kHz
  • Dimensions (H x W x D): 268 x 168 x 78 mm
  • Weight 1 kg
Product type

PA wall speaker

Operating voltage

100 V

RMS capacity

3 W

Max. load

6 W

Max. sound pressure

92 dB

Material

Plastic

Length

18 cm

Width

28 cm

Content

1 pc(s)

Weight

1.1 kg

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313342 Omnitronic WC-4 PA wall speaker 3 W White 1 pc(s)

Description

Wall loudspeakers · 100-V technology with broadband loudspeaker · White plastic housing without rear wall · Connection via open cable ends · For sound systems in the inner area

This text is machine translated.

More interesting products

(*All information is plus legal VAT)