• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EDL-255/WS In-ceiling speaker 2 W White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 115.00
-9 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor EDL-255/WS directional Loudspeaker

  • 100-V transformer technology or 8 Ω operation
  • 6-level volume control switch for67 ETD 15/8/4/2 W/off or 8 Ω operation
  • White plastic housing with pivoting mounting bracket

Technical specifications

Product type

In-ceiling speaker

Operating voltage

100 V

RMS capacity

2 W

Max. load

15 W

Impedance

8 Ω

Max. sound pressure

92 dB

Features

Ceiling speaker

with switch

Material

Plastic

Length

28 cm

Content

1 pc(s)

Weight

2.59 kg

Factory colour

White

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1928259 Monacor EDL-255/WS In-ceiling speaker 2 W White 1 pc(s)

Description

ELA sound projector with PA or 8-ohm operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)