• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor ESP-152/WS PA wall speaker 15 W White 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor ESP-152/WS ELA Wall Speaker

  • 100-volt transmission technology by audio transformer with 3 power taps
  • High-quality sound and high volume capability by 2-way coaxial system
  • Design-plastic housing (open rear wall) with metal grille

Technical specifications

  • Avg. Sound pressure (1W/1m): 91 dB
Product type

PA wall speaker

Operating voltage

100 V

RMS capacity

15 W

Max. load

30 W

Max. sound pressure

103 dB

Features

2-way

Material

Plastic

Length

85 mm

Width

330 mm

Content

1 pc(s)

Weight

2 kg

Factory colour

White

(Ø)

24 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 314190 Monacor ESP-152/WS PA wall speaker 15 W White 1 pc(s)

Description

ELA Wall Speaker.

This text is machine translated.

Features

  • By symmetrical design horizontal and vertical mounting option
  • Ball throwing-proof
  • Mounting screws and screw head covers are supplied as standard
  • Power levels: 15/7.5/3.75 W RMS.

More interesting products

(*All information is plus legal VAT)