• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas B3F4000 B3F4000 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 12 x 12 x 4.3 mm 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Ivory

Functions

momentary

Type

Flat, operating at the top

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Solder pins

Switching voltage

24 V DC

Switching current (max.)

0.05 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

12 mm

Width

12 mm

Height

4.3 mm

Actuating force

1.27 N

Content

1 pc(s)

Dim

(L x W x H) 12 x 12 x 4.3 mm

Front panel cut-out

12 x 12 mm

Board thickness (max.)

1.6 mm

Type

B3F4000

Engineering Part No

B3F4000

Engineering Series No

B3F4000

Documents & Downloads

Datasheet

Datasheet 438658 Aratas B3F4000 B3F4000 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 12 x 12 x 4.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 438658 Aratas B3F4000 B3F4000 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 12 x 12 x 4.3 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.93*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)