• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor LM317LDR2G Voltage reference SOIC 8 Positive Adjustable 0.10 A Tape on Full reel

Packaging type
Tape on Full reel
Product type
Voltage reference
Enclosure
SOIC 8
Output type
Adjustable
Output voltage (min.)
1.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.2532 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

LM317LDR2G

Product type

Voltage reference

Enclosure

SOIC 8

Manufacturer

ON Semiconductor

Output configuration

Positive

Output type

Adjustable

Input voltage (max.)

40 V

Output voltage (min.)

1.2 V

Power output

0.10 A

No. of outputs

1

Input voltage (min.)

0 V

Output voltage (max.)

37 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 3027607 ON Semiconductor LM317LDR2G Voltage reference SOIC 8 Positive Adjustable 0.10 A Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027607 ON Semiconductor LM317LDR2G Voltage reference SOIC 8 Positive Adjustable 0.10 A Tape on Full reel

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)