• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OneOdio Over-ear headphones Bluetooth® (1075101) Black Noise cancelling Foldable Mobile phone

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

OneOdio Over-ear headphones

  • • Hybrid active noise suppression up to -45 dB: ANC technology helps avoid unwanted distractions, whether on the train, in a coffee shop or in the office.
  • • Hi-Res Audio: With a maximum bit rate of 990 kbit/s, LDAC provides an enhanced wireless listening experience for all your music.
  • • Long play time: A full charge takes 1.5 hours and allows up to 75 hours of music playback. 10 mins. Quick charging provides about 10 hours listening time.
  • • Ergonomic and comfortable: Adjustable metal headband and soft memory foam ear cushions ensure a comfortable and stable fit for different head shapes.
  • • Foldable design: The A5 headphones are easy to fold into your pocket. The Bluetooth 5.4 connection technology enables ultra-fast and stable connections, Ideal while traveling.
  • • Ambient Sound: With the ambient sound mode on, you can listen to music while listening to your surroundings. Remain updated even while traveling, whether at the airport or in the underground.
  • • The game mode with less latency: In play mode, the headset has a low latency of 65 ms, which allows audio and picture to be synchronized, WAS provides a more realistic and entertaining gaming experience. (Notes: Game mode does not support LDAC.)
  • • Notes: The headphones support wired mode. The supplied charging cable only supports charging and no audio transmission. If you need to use wired mode, you must purchase an additional audio cable that supports audio transmission.
  • This text is machine translated.

Technical specifications

  • Battery specifications DC 3.7 V, 600 mAh, 2.22 Wh
  • AUDIO TECHNOLOGY: AAC/SBC/LDAC
  • Charging time: ≈1.5 h
  • Playing time: ≈75 h (ANC OFF)/ ≈45 h (ANC ON)
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Mobile phone

Headphone features

Foldable

Control type

Universal

Transfer type

Bluetooth® (1075101)

2.4 GHz

functions

Noise cancelling

Frequency range

2400 MHz-2483.5 MHz

Radio frequency

20 Hz-40 k Hz

10 m

Power supply

Li-Po rechargeable battery (built-in)

Max. battery life

75 h

Factory colour

Black

Technology

Li-ion

Type

Closed-back

Bluetooth

5.4

Headphones model

A5

Suitable for

Android

iOS

iPad

iPhone

MacBook

Smartphone

Tablet

Compatible

Universal

Earphone type

Over-the-ear

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3393247 OneOdio Over-ear headphones Bluetooth® (1075101) Black Noise cancelling Foldable Mobile phone

User & Safety Instructions

User & Safety Instructions 3393247 OneOdio Over-ear headphones Bluetooth® (1075101) Black Noise cancelling Foldable Mobile phone

Description

Scope of delivery

  • • OneOdio A5 headphones
  • • USB-C charging cable
  • • Operating instructions

More interesting products

(*All information is plus legal VAT)