• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OneOdio Pro-40 Over-ear headphones Corded (1075100) Stereo Silver, Brown High-resolution audio Foldable, Tiltable ear pa

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

OneOdio Pro-40 Over EAR Headphones

  • Rotates, folding, rotating
  • Adjustable headband
  • 90° rotatable ear cushions
  • Hi-Res 50 mm driver that offers a deep bass sound
  • Shareport technology - listen to music with your friends
  • Easy control thanks to remote control on the cable (play music / pause, receive call / end)

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

DJ

Headphone features

Foldable

Tiltable ear pads

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

functions

High-resolution audio

Factory colour

Silver

Brown

Type

Retail

Call management

Yes (if supported by phone type)

Cable length

0 cm

Headphones model

Pro-40

Suitable for

Android

iOS

PC

PS4

Headband-type

Overhead

Earphone type

Over-the-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191878 OneOdio Pro-40 Over-ear headphones Corded (1075100) Stereo Silver, Brown High-resolution audio Foldable, Tiltable ear pa

Description

The OneOdio Pro 40 headphones in silver-brown offer an impressive listening experience with every detail thanks to the 50 mm neodymium driver, which delivers high-resolution sound. These headphones will satisfy even the most demanding audio connoisseurs as they offer controlled and dynamic bass, transparent mid-range and clear high-frequency frequencies.

Hear every detail
50-mm neodymium driver for high-resolution sound details and impressive sound quality.

Very comfy
Memory protein ear protector from Germany for pressure distribution and excellent insulation. Soft headband for extra comfort.

Adapter-free
Two detachable cables included. A 3M stereo cable (6.3 mm plug) for TV or stereo system and a 3.5 mm connector cable with microphone for PC, Smartphone, PS4 and more.

Shareport technology
Connect multiple headphones to share music or movies with friends or family.

Wide compatibility
Suitable for devices with 3.5 mm or 6.35 mm audio port, such as MP3 players, PS4, laptop, AMP, Electric guitar, stereo system and more. Hifi-sound, high durability and maximum wearing comfort.

This text is machine translated.

Scope of delivery

  • OneOdio Pro-40 Over EAR Headphones
  • 3.5 mm on 3.5 mm cable
  • 3.5 mm on 6.35 mm cable
  • Bag
  • User manual

More interesting products

(*All information is plus legal VAT)