• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple Performer 140062033 LED outdoor floodlight 125 W Colours (LEDs): Neutral white

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor floodlight Performer

  • Power= 125 W
  • Total luminous flux= 15625 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Asymmetric radiation characteristics
Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

125 W

125 W

4000 K

Colour

Neutral white

15625 lm

Total luminous flux

15625 lm

Light features

Swivelling

Suitable for wall mounting

Radiation angle

115°

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Weight

6.2 kg

Dim

(L x W x H) 44 x 37.1 x 6.5 cm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

37.1 cm

Height

6.5 cm

Length

44 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897763 Opple Performer 140062033 LED outdoor floodlight 125 W Colours (LEDs): Neutral white

Description

Slim aluminum housing with heat sink, high light yield, very compact, matching holders and ground spikes available

This text is machine translated.

Scope of delivery

  • LED outdoor spot
  • Connection cable
  • User manual.

More interesting products

(*All information is plus legal VAT)