• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B Pro Junior 6+ 742891 Electric toothbrush (children) Purple

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Oral-B Pro Junior 6+ 742891 Electric toothbrush (children) Purple

  • For 100% cleaner teeth every day and extra gum protection thanks to integrated pressure sensor
  • Suitable from 6 years and above
  • Extra thin and soft bristle tips for gentle yet effective tooth cleaning
  • The integrated 2-minute timer motivates children to clean longer
  • 3 cleaning programs: Daily cleaning, brightening and sensitive for extra gentle cleaning
  • Dentists recommend: Change brush head every 3 months for 100% brushing power
  • Durable battery with charging indicator

Technical specifications

Product type

Electric toothbrush (children)

Plug-on brushes

Sensitive Clean

Power supply (LOV)

rechargeable

Factory colour

Purple

Features

Pressure control

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376454 Oral-B Pro Junior 6+ 742891 Electric toothbrush (children) Purple

Description


100% cleaner teeth
The round Oral-B Pro Junior brush head cleans more thoroughly than a manual toothbrush, and ensures 100% cleaner teeth for fighting tooth decay.

Particularly soft bristles
The extra thin, soft bristle tips provide a gentle yet effective cleaning to protect the sensitive gums.

3 plaster programs
The Oral-B Pro Junior has 3 different cleaning programs: Daily cleaning, sensitive and brightening.

Pressure sensor
If your child is under pressure when brushing your teeth, the brushing speed is automatically reduced. This will help your child learn the right cleaning technique to protect the gums.

Integrated 2-minute timer
The Oral-B Pro Junior electric toothbrush has a built-in timer that allows your child to maintain the 2 minute brushing time recommended by the dentist. The toothbrush vibrates every 30 seconds to indicate the change of the cleaning area.

Rechargeable battery
Rechargeable toothbrush with convenient, long-lasting battery and charging status indicator.

Regularly change the brush head
Dentists recommend changing the brush head every 3 months to ensure 100% brushing power. When the bristles are worn or faded, it's time to change.

Motivating children to brush their teeth is not an easy task. The Oral-B Pro Junior 6+ is a rechargeable electric toothbrush that is offered in two different colors to help motivate your children to better cleaning habits. This rechargeable children's toothbrush has particularly soft bristles whose gentle application for children's teeth and gums is clinically tested and more plaque is removed than a manual toothbrush. The built-in toothbrush timer helps children brush their teeth for 2 minutes, as recommended by dentists, and reminds them to change the cleaning area every 30 seconds.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)