• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B D103 Black + D100 Star Wars D103.413.3-D100.410.2K Electric toothbrush (children) Rotating/vibrating Red/white, B

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oral-B D103 Black + D100 Star Wars D103.413.3-D100.410.2K Electric toothbrush (children) Rotating/vibrating Red/white, Black/white

  • 1x red/white
  • 1x black/white
  • 4x sticker
  • 1x charging station

Technical specifications

Product type

Electric toothbrush (children)

Technology (toothbrushes)

Rotating/vibrating

Power supply (LOV)

rechargeable

Factory colour

Red/white

Black/white

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028613 Oral-B D103 Black + D100 Star Wars D103.413.3-D100.410.2K Electric toothbrush (children) Rotating/vibrating Red/white, B

Description

Thanks to the special, child-friendly sensitive mode, the Oral-B Vitality toothbrush cleans the teeth of children especially gently. The round toothbrush head also has extra soft bristles that protect the delicate enamel.

Can be decorated with stickers
The Oral-B Vitality toothbrush comes with four Disney-themed stickers that can be glued to the handle of the toothbrush to make it your child's favorite.

Extra soft bristles
For gentle and highly effective cleaning*, the Oral-B Vitality toothbrush head has extra-soft bristles designed specifically for small teeth and are gentle to the gums.

Disney Magic Timer app
90% of children clean their teeth for longer with the free Disney Magic Timer from Oral-B. When they brush the two minutes recommended by dentists, they can collect virtual stickers with their favorite Disney characters that make brushing teeth a fun experience for them. Available free of charge from the Apple store and Google play store.

In-built two-minute timer
The Oral-B Vitality toothbrush has a built-in timer that allows children to learn to brush the 2 minutes recommended by dentists and to develop good cleaning habits for life.

Rechargeable battery
Oral-B Vitality rechargeable battery allows you to use your toothbrush for up to eight days on a single charge. The cleaning pleasure is removed only by one hand by pressing the switch-on button The toothbrush comes with a charging station that can be easily placed on any sink or bathroom table.

This text is machine translated.

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)