For healthier gums in only 1 week with a manual toothbrush
Never forget your teeth again with Oral-B APP and artificial intelligence for optimal teeth plastering feedback in real time
Protects the gums with the IO pressure control
Personalised teeth cleaning thanks to 5 cleaning programs for individual needs
The 2-minute timer makes cleaning perfect
With a reminder to change the brush head
Oral-B's round brush heads reach areas that do not reach elongated manual toothbrushes
Relaxed teeth cleaning at home and on the go with a reliable, durable lithium ion battery
Technical specifications
Product type
Electric toothbrush
Plug-on brushes
Ultimate cleaning Gentle cleaning
Power supply (LOV)
rechargeable
Factory colour
Black
White
Features
Pressure control
incl. additional handset
Travel case
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376457 Oral-B iO Series 5 Duo 415121 Electric toothbrush Black, White
Description
The Oral-B IO exceeds all the expectations of a toothbrush with incredible cleaning performance and a sensational feeling of mouth. The innovative magnetic drive system of the Oral-B IO delivers energy precisely to the bristle tips, which glide from tooth to tooth with gentle micro vibrations, in order to achieve an effective and pleasant cleaning experience. Enjoy every day a fresh feeling like from the dentist!
The Oral-B IO helps you protect your gums from too much pressure. The intelligent contact switch warns with red light of too much pressure and glows green when the optimum pressure is being used. The LED display in the handle offers a selection of 5 cleaning programs for different needs. A yellow light also indicates when the brush head should be changed. The timer provides information about the recommended cleaning time of 2 minutes. The APP offers interactive 3D graphics, while the Oral-B IO uses artificial intelligence to recognize your cleaning technique. Experience a toothbrush experience now that inspires!
The Oral-B IO exceeds all the expectations of a toothbrush with incredible cleaning performance and a sensational feeling of mouth. The innovative magnetic drive system of the Oral-B IO delivers energy precisely to the bristle tips, which glide from tooth to tooth with gentle micro vibrations, in order to achieve an effective and pleasant cleaning experience. Enjoy every day a fresh feeling like from the dentist!
The Oral-B IO helps you protect your gums from too much pressure. The intelligent contact switch warns with red light of too much pressure and glows green when the optimum pressure is being used. The LED display in the handle offers a selection of 5 cleaning programs for different needs. A yellow light also indicates when the brush head should be changed. The timer provides information about the recommended cleaning time of 2 minutes. The APP offers interactive 3D graphics, while the Oral-B IO uses artificial intelligence to recognize your cleaning technique. Experience a toothbrush experience now that inspires!
This text is machine translated.
Scope of delivery
Handset
Charger
1x brush head
User manual.
What kind of Electrical Toothbrushes & Oral Irrigators are you looking for?