Oral-B Pro Junior 6+ 743027 Electric toothbrush (children) Green
For 100% cleaner teeth every day and extra gum protection thanks to integrated pressure sensor
Suitable from 6 years and above
Extra thin and soft bristle tips for gentle yet effective tooth cleaning
The integrated 2-minute timer motivates children to clean longer
3 cleaning programs: Daily cleaning, brightening and sensitive for extra gentle cleaning
Dentists recommend: Change brush head every 3 months for 100% brushing power
Durable battery with charging indicator
Technical specifications
Product type
Electric toothbrush (children)
Plug-on brushes
Sensitive Clean
Power supply (LOV)
rechargeable
Factory colour
Green
Features
Pressure control
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376453 Oral-B Pro Junior 6+ 743027 Electric toothbrush (children) Green
Description
100% cleaner teeth The round Oral-B Pro Junior brush head cleans more thoroughly than a manual toothbrush, and ensures 100% cleaner teeth for fighting tooth decay.
Particularly soft bristles The extra thin, soft bristle tips provide a gentle yet effective cleaning to protect the sensitive gums.
3 plaster programs The Oral-B Pro Junior has 3 different cleaning programs: Daily cleaning, sensitive and brightening.
Pressure sensor If your child is under pressure when brushing your teeth, the brushing speed is automatically reduced. This will help your child learn the right cleaning technique to protect the gums.
Integrated 2-minute timer The Oral-B Pro Junior electric toothbrush has a built-in timer that allows your child to maintain the 2 minute brushing time recommended by the dentist. The toothbrush vibrates every 30 seconds to indicate the change of the cleaning area.
Rechargeable battery Rechargeable toothbrush with convenient, long-lasting battery and charging status indicator.
Regularly change the brush head Dentists recommend changing the brush head every 3 months to ensure 100% brushing power. When the bristles are worn or faded, it's time to change.
Motivating children to brush their teeth is not an easy task. The Oral-B Pro Junior 6+ is a rechargeable electric toothbrush that is offered in two different colors to help motivate your children to better cleaning habits. This rechargeable children's toothbrush has particularly soft bristles whose gentle application for children's teeth and gums is clinically tested and more plaque is removed than a manual toothbrush. The built-in toothbrush timer helps children brush their teeth for 2 minutes, as recommended by dentists, and reminds them to change the cleaning area every 30 seconds.
100% cleaner teeth The round Oral-B Pro Junior brush head cleans more thoroughly than a manual toothbrush, and ensures 100% cleaner teeth for fighting tooth decay.
Particularly soft bristles The extra thin, soft bristle tips provide a gentle yet effective cleaning to protect the sensitive gums.
3 plaster programs The Oral-B Pro Junior has 3 different cleaning programs: Daily cleaning, sensitive and brightening.
Pressure sensor If your child is under pressure when brushing your teeth, the brushing speed is automatically reduced. This will help your child learn the right cleaning technique to protect the gums.
Integrated 2-minute timer The Oral-B Pro Junior electric toothbrush has a built-in timer that allows your child to maintain the 2 minute brushing time recommended by the dentist. The toothbrush vibrates every 30 seconds to indicate the change of the cleaning area.
Rechargeable battery Rechargeable toothbrush with convenient, long-lasting battery and charging status indicator.
Regularly change the brush head Dentists recommend changing the brush head every 3 months to ensure 100% brushing power. When the bristles are worn or faded, it's time to change.
Motivating children to brush their teeth is not an easy task. The Oral-B Pro Junior 6+ is a rechargeable electric toothbrush that is offered in two different colors to help motivate your children to better cleaning habits. This rechargeable children's toothbrush has particularly soft bristles whose gentle application for children's teeth and gums is clinically tested and more plaque is removed than a manual toothbrush. The built-in toothbrush timer helps children brush their teeth for 2 minutes, as recommended by dentists, and reminds them to change the cleaning area every 30 seconds.
This text is machine translated.
Scope of delivery
Handset
Charger
1x brush head
User manual.
What kind of Electrical Toothbrushes & Oral Irrigators are you looking for?